GMDE2100S-CMI8J5-18X
Glenair Inc
Description: D Type Connector,

Overview of GMDE2100S-CMI8J5-18X by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GMDE2100S-CMI8J5-18X by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMDE2100S-CMI8J5-18X by Glenair Inc

GMDE2100S-CMI8J5-18X
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.875 inch
Body Depth
0.405 inch
Body Length
2.6 inch
Cable Types
M22759/33
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
848VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .031
Mounting Option 2
JACKPOST
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
100
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
2.78 N
Want to compare parts?
  1. GMDE2100S-CMI8J5-18X
    Glenair Inc
    D Type Connector,
    VS

Alternate Parts for GMDE2100S-CMI8J5-18X

This table gives cross-reference parts and alternative options found for GMDE2100S-CMI8J5-18X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMDE2100S-CMI8J5-18X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMDE3100S-CMI8J2-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE3100S-CMI8J2-18X
GMDE4100S-CMI8J5-18X D Type Connector, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE4100S-CMI8J5-18X
GMDE3100S-CMI8J1-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE3100S-CMI8J1-18X
GMDE4100S-CMI8J7-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE4100S-CMI8J7-18X
GMDE3100S-CMI8J5-18X D Type Connector, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE3100S-CMI8J5-18X
GMDE2100S-CMI8J1-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE2100S-CMI8J1-18X
GMDE1100S-CMI8J1-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE1100S-CMI8J1-18X
GMDE6100S-CMI8J1-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE6100S-CMI8J1-18X
GMDE1100S-CMI8J2-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE1100S-CMI8J2-18X
GMDE3100S-CMI8J7-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE3100S-CMI8J7-18X
Part Number Description Manufacturer Compare
GMDE4100S-CMI8K2-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE4100S-CMI8K2-18X
GMDE1100S-CMI8J1-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE1100S-CMI8J1-18X
GMDE5100S-CMI8E1-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE5100S-CMI8E1-18X
GMDE6100S-CMI8K7-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE6100S-CMI8K7-18X
GMDE2100S-CMI8J2-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE2100S-CMI8J2-18X
GMDE2100S-CMI8J7-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE2100S-CMI8J7-18X
GMDE2100S-CMI8K1-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE2100S-CMI8K1-18X
GMDE6100S-CMI8K2-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE6100S-CMI8K2-18X
GMDE4100S-CMI8J7-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE4100S-CMI8J7-18X
GMDE1100S-CMI8K1-18X D Microminiature Connector, 100 Contact(s), Female, Socket, Glenair Inc GMDE2100S-CMI8J5-18X vs GMDE1100S-CMI8K1-18X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMDE2100S-CMI8J5-18X by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMDE2100S-CMI8J5-18X by Glenair Inc

  • Please alert me when GMDE2100S-CMI8J5-18X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMDE2100S-CMI8J5-18X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMDE2100S-CMI8J5-18X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMDE2100S-CMI8J5-18X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMDE2100S-CMI8J5-18X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMDE2100S-CMI8J5-18X by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: