Datasheets
GMD155R71H392KA01D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for GMD155R71H392KA01D by Murata Manufacturing Co Ltd

Overview of GMD155R71H392KA01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMD155R71H392KA01D

Part # Distributor Description Stock Price Buy
DISTI # 490-GMD155R71H392KA01DTR-ND
DigiKey CAP CER MLCC Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1741
$0.1741 Buy Now
DISTI # GMD155R71H392KA01D
Avnet Americas Cap Ceramic Monolithic 0.0039uF 50VDC 10% SMD Paper T/R - Tape and Reel (Alt: GMD155R71H392KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1611
$0.1611 Buy Now
DISTI # 81-GMD155R71H392KA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900 pF 50 VDC 10% 0402 X7R RoHS: Compliant 0
  • 10,000 $0.1740
  • 20,000 $0.1720
$0.1720 / $0.1740 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.1509
$0.1509 Buy Now

Part Details for GMD155R71H392KA01D

GMD155R71H392KA01D CAD Models

GMD155R71H392KA01D Part Data Attributes

GMD155R71H392KA01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GMD155R71H392KA01D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.0039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e4
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GMD155R71H392KA01D

This table gives cross-reference parts and alternative options found for GMD155R71H392KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD155R71H392KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402B392K500NT CAP,CERAMIC,3.9NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE Fenghua (HK) Electronics Ltd GMD155R71H392KA01D vs 0402B392K500NT
C0402T392K5RCLTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP KEMET Corporation GMD155R71H392KA01D vs C0402T392K5RCLTU
CL05B392KB5ANNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, Samsung Electro-Mechanics GMD155R71H392KA01D vs CL05B392KB5ANNP
CL05B392KBNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GMD155R71H392KA01D vs CL05B392KBNB
C0402T392K5RCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP KEMET Corporation GMD155R71H392KA01D vs C0402T392K5RCL
C0402T392K5RAC7411 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, KEMET Corporation GMD155R71H392KA01D vs C0402T392K5RAC7411
C0402C392K5RAC Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk KEMET Corporation GMD155R71H392KA01D vs C0402C392K5RAC
0402B392K500ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, Fenghua (HK) Electronics Ltd GMD155R71H392KA01D vs 0402B392K500ST
C0402X7R392K500NYN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, Eyang Technology Development Co Ltd GMD155R71H392KA01D vs C0402X7R392K500NYN
GRM155R71H392KA01C Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GMD155R71H392KA01D vs GRM155R71H392KA01C

GMD155R71H392KA01D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMD155R71H392KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMD155R71H392KA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GMD155R71H392KA01D would you like to use for your alert(s)?
  • Please alert me when GMD155R71H392KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMD155R71H392KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMD155R71H392KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMD155R71H392KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMD155R71H392KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMD155R71H392KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: