Part Details for GMD155R71E682MA01D by Murata Manufacturing Co Ltd
Overview of GMD155R71E682MA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD155R71E682MA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GMD155R71E682MA01DTR-ND
|
DigiKey | CAP CER 6800PF 25V X7R 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1966 | Buy Now |
DISTI #
GMD155R71E682MA01D
|
Avnet Americas | Cap Ceramic Monolithic 0.0068uF 25VDC 20% SMD Paper T/R - Tape and Reel (Alt: GMD155R71E682MA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1888 | Buy Now |
DISTI #
81-GMD155R71E682MA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 RoHS: Compliant | 0 |
|
$0.1890 / $0.1920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1768 | Buy Now |
Part Details for GMD155R71E682MA01D
GMD155R71E682MA01D CAD Models
GMD155R71E682MA01D Part Data Attributes
|
GMD155R71E682MA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMD155R71E682MA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMD155R71E682MA01D
This table gives cross-reference parts and alternative options found for GMD155R71E682MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD155R71E682MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R71E682MD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMD155R71E682MA01D vs GRM155R71E682MD01D |
C0402T682M3RAC9028 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | KEMET Corporation | GMD155R71E682MA01D vs C0402T682M3RAC9028 |
C0402C682M3RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMD155R71E682MA01D vs C0402C682M3RECAUTO |
MBAST105SB7682MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GMD155R71E682MA01D vs MBAST105SB7682MFNA01 |
C0402T682M3RCC9028 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | KEMET Corporation | GMD155R71E682MA01D vs C0402T682M3RCC9028 |
C0402T682M3RBL7411 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | KEMET Corporation | GMD155R71E682MA01D vs C0402T682M3RBL7411 |
CL05B682MA5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Samsung Electro-Mechanics | GMD155R71E682MA01D vs CL05B682MA5ANNP |
0402B682M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GMD155R71E682MA01D vs 0402B682M250CT |
C0402T682M3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GMD155R71E682MA01D vs C0402T682M3RACTU |
CALC0402B250A682M-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | GMD155R71E682MA01D vs CALC0402B250A682M-T10 |