Capacitors
GMD155B11E223KA01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, B, 10% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GMD155B11E223KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMD155B11E223KA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GMD155B11E223KA01D
Avnet Americas Multi-Layer Ceramic Capacitor 0.022uF B 10% 0402 Paper T/R (Alt: GMD155B11E223KA01D) Min Qty: 10000 Package Multiple: 10000 0
RFQ

CAD Models for GMD155B11E223KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GMD155B11E223KA01D by Murata Manufacturing Co Ltd

GMD155B11E223KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GMD155B11E223KA01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, B, 10% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GMD155B11E223KA01D

This table gives cross-reference parts and alternative options found for GMD155B11E223KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD155B11E223KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMD155B11E223KA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, B, 10% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GMD155B11E223KA01D vs GMD155B11E223KA01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMD155B11E223KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMD155B11E223KA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GMD155B11E223KA01D would you like to use for your alert(s)?
  • Please alert me when GMD155B11E223KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMD155B11E223KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMD155B11E223KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMD155B11E223KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMD155B11E223KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMD155B11E223KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: