GMD033R11E681KA01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of GMD033R11E681KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMD033R11E681KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GMD033R11E681KA01D by Murata Manufacturing Co Ltd

GMD033R11E681KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GMD033R11E681KA01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GMD033R11E681KA01D

This table gives cross-reference parts and alternative options found for GMD033R11E681KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD033R11E681KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM033R11E681KA01E Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GMD033R11E681KA01D vs GRM033R11E681KA01E
GRM033R11E681KA01F Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GMD033R11E681KA01D vs GRM033R11E681KA01F
GRM033R11E681KA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GMD033R11E681KA01D vs GRM033R11E681KA01J
GRM033R11E681KA01C Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GMD033R11E681KA01D vs GRM033R11E681KA01C
GRM033R11E681KA01B Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GMD033R11E681KA01D vs GRM033R11E681KA01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMD033R11E681KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMD033R11E681KA01D by Murata Manufacturing Co Ltd

  • Please alert me when GMD033R11E681KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMD033R11E681KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMD033R11E681KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMD033R11E681KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMD033R11E681KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMD033R11E681KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: