Part Details for GMD-600-R by Cooper Industries
Overview of GMD-600-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMD-600-R
GMD-600-R CAD Models
GMD-600-R Part Data Attributes
|
GMD-600-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GMD-600-R
Cooper Industries
Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |