Part Details for GMC57X7R273J25NTTLF by Cal-Chip Electronics
Overview of GMC57X7R273J25NTTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC57X7R273J25NTTLF
GMC57X7R273J25NTTLF CAD Models
GMC57X7R273J25NTTLF Part Data Attributes
|
GMC57X7R273J25NTTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC57X7R273J25NTTLF
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.027uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC57X7R273J25NTTLF
This table gives cross-reference parts and alternative options found for GMC57X7R273J25NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC57X7R273J25NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2225H0250273JDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP | GMC57X7R273J25NTTLF vs 2225H0250273JDT |
2225J0250273JDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | GMC57X7R273J25NTTLF vs 2225J0250273JDT |
2225A0250273JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP | GMC57X7R273J25NTTLF vs 2225A0250273JDR |
2225F0250273JDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | GMC57X7R273J25NTTLF vs 2225F0250273JDT |
2225F0250273JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | GMC57X7R273J25NTTLF vs 2225F0250273JDR |
2225H0250273JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP | GMC57X7R273J25NTTLF vs 2225H0250273JDR |
2225A0250273JDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP | GMC57X7R273J25NTTLF vs 2225A0250273JDT |
2225J0250273JDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | GMC57X7R273J25NTTLF vs 2225J0250273JDT |
2225Y0250273JDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | GMC57X7R273J25NTTLF vs 2225Y0250273JDT |
2225C273J250BT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2225, CHIP | GMC57X7R273J25NTTLF vs 2225C273J250BT |