Part Details for GMC57CG223K200NT by Cal-Chip Electronics
Overview of GMC57CG223K200NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC57CG223K200NT
GMC57CG223K200NT CAD Models
GMC57CG223K200NT Part Data Attributes
|
GMC57CG223K200NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC57CG223K200NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for GMC57CG223K200NT
This table gives cross-reference parts and alternative options found for GMC57CG223K200NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC57CG223K200NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2225A223KBCAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, C0G/NP0, 2225 (5664 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | GMC57CG223K200NT vs VJ2225A223KBCAT4X |
VJ2225A223KNCAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2225, | Vishay Intertechnologies | GMC57CG223K200NT vs VJ2225A223KNCAR2MP |
VJ2225A223KXCAT2L | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.022 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | GMC57CG223K200NT vs VJ2225A223KXCAT2L |
VJ2225A223KXCAR5G | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.022 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | GMC57CG223K200NT vs VJ2225A223KXCAR5G |
VJ2225A223KFCAT2MP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2225, | Vishay Intertechnologies | GMC57CG223K200NT vs VJ2225A223KFCAT2MP |
VJ2225A223KFCAT5G | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.022 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | GMC57CG223K200NT vs VJ2225A223KFCAT5G |
VJ2225A223KBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | GMC57CG223K200NT vs VJ2225A223KBCAT4X |