Part Details for GMC55X7R223J16NTTLF by Cal-Chip Electronics
Overview of GMC55X7R223J16NTTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC55X7R223J16NTTLF
GMC55X7R223J16NTTLF CAD Models
GMC55X7R223J16NTTLF Part Data Attributes
|
GMC55X7R223J16NTTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC55X7R223J16NTTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC55X7R223J16NTTLF
This table gives cross-reference parts and alternative options found for GMC55X7R223J16NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC55X7R223J16NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220J0160223JDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC55X7R223J16NTTLF vs 2220J0160223JDR |
2220F0160223JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC55X7R223J16NTTLF vs 2220F0160223JDT |
2220F0160223JDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC55X7R223J16NTTLF vs 2220F0160223JDR |
2220Y0160223JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GMC55X7R223J16NTTLF vs 2220Y0160223JDT |
2220Y0160223JDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GMC55X7R223J16NTTLF vs 2220Y0160223JDR |
2220J0160223JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GMC55X7R223J16NTTLF vs 2220J0160223JDT |
2220A0160223JDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GMC55X7R223J16NTTLF vs 2220A0160223JDR |
2220J0160223JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC55X7R223J16NTTLF vs 2220J0160223JDT |
2220Y0160223JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC55X7R223J16NTTLF vs 2220Y0160223JDT |
2220H0160223JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GMC55X7R223J16NTTLF vs 2220H0160223JDT |