Part Details for GMC43CG332J200NTDLF by Cal-Chip Electronics
Overview of GMC43CG332J200NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC43CG332J200NTDLF
GMC43CG332J200NTDLF CAD Models
GMC43CG332J200NTDLF Part Data Attributes
|
GMC43CG332J200NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC43CG332J200NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for GMC43CG332J200NTDLF
This table gives cross-reference parts and alternative options found for GMC43CG332J200NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC43CG332J200NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14CF0332JT2 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812 | Kyocera AVX Components | GMC43CG332J200NTDLF vs AC14CF0332JT2 |
AC14CF0332J2L | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812 | Kyocera AVX Components | GMC43CG332J200NTDLF vs AC14CF0332J2L |
GMC43CG332J200NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP, LEAD FREE | Cal-Chip Electronics | GMC43CG332J200NTDLF vs GMC43CG332J200NT-LF |
AD14CF0332JT3 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812 | Kyocera AVX Components | GMC43CG332J200NTDLF vs AD14CF0332JT3 |
AD14CF0332J2K | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812 | Kyocera AVX Components | GMC43CG332J200NTDLF vs AD14CF0332J2K |
AD14CF0332JT2 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812 | Kyocera AVX Components | GMC43CG332J200NTDLF vs AD14CF0332JT2 |
AD14CF0332J24 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812 | Kyocera AVX Components | GMC43CG332J200NTDLF vs AD14CF0332J24 |
AD14CF0332J2Y | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812 | Kyocera AVX Components | GMC43CG332J200NTDLF vs AD14CF0332J2Y |
AN14CF0332J2L | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812, | Kyocera AVX Components | GMC43CG332J200NTDLF vs AN14CF0332J2L |
AC14CF0332JT3 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0033uF, 1812 | Kyocera AVX Components | GMC43CG332J200NTDLF vs AC14CF0332JT3 |