Part Details for GMC32X7R106K50NTDLF by Cal-Chip Electronics
Overview of GMC32X7R106K50NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC32X7R106K50NTDLF
GMC32X7R106K50NTDLF CAD Models
GMC32X7R106K50NTDLF Part Data Attributes
|
GMC32X7R106K50NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC32X7R106K50NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for GMC32X7R106K50NTDLF
This table gives cross-reference parts and alternative options found for GMC32X7R106K50NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC32X7R106K50NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/106KX1210T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Tecate Group | GMC32X7R106K50NTDLF vs CMC-050/106KX1210T13FF |
GMC32X7R106K50NTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Cal-Chip Electronics | GMC32X7R106K50NTDLF vs GMC32X7R106K50NTLF |
NMC1210X7R106K50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | NIC Components Corp | GMC32X7R106K50NTDLF vs NMC1210X7R106K50TRPLP3KF |
12105C106KAT2A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | GMC32X7R106K50NTDLF vs 12105C106KAT2A |
12105C106K4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GMC32X7R106K50NTDLF vs 12105C106K4T2A |
12105C106KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X7R106K50NTDLF vs 12105C106KAZ2A |
KAF32LR71H106KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X7R106K50NTDLF vs KAF32LR71H106KL |
KGM32LR71H106KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X7R106K50NTDLF vs KGM32LR71H106KL |
12105C106KA79A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Kyocera AVX Components | GMC32X7R106K50NTDLF vs 12105C106KA79A |
LD105C106KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X7R106K50NTDLF vs LD105C106KAB2A |