Capacitors
GMC32X7R105J100NT-LF
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, LEAD FREE

Overview of GMC32X7R105J100NT-LF by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMC32X7R105J100NT-LF by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC32X7R105J100NT-LF by Cal-Chip Electronics

GMC32X7R105J100NT-LF
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.8 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7/13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GMC32X7R105J100NT-LF
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, LEAD FREE
    VS

Alternate Parts for GMC32X7R105J100NT-LF

This table gives cross-reference parts and alternative options found for GMC32X7R105J100NT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC32X7R105J100NT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMC32X7R105J100NTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, Cal-Chip Electronics GMC32X7R105J100NT-LF vs GMC32X7R105J100NTD
12101C105JAT2A Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components GMC32X7R105J100NT-LF vs 12101C105JAT2A
LD101C105JAX4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components GMC32X7R105J100NT-LF vs LD101C105JAX4A
AP101C105JQX2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components GMC32X7R105J100NT-LF vs AP101C105JQX2A
12101C105JA72A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210 Kyocera AVX Components GMC32X7R105J100NT-LF vs 12101C105JA72A
12101C105J4Z2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components GMC32X7R105J100NT-LF vs 12101C105J4Z2A
1210X7R105JT3AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, American Technical Ceramics Corp GMC32X7R105J100NT-LF vs 1210X7R105JT3AB
1210X7R105JW3SB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, American Technical Ceramics Corp GMC32X7R105J100NT-LF vs 1210X7R105JW3SB
AU101C105JA79A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, Kyocera AVX Components GMC32X7R105J100NT-LF vs AU101C105JA79A
AU101C105JA72A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, Kyocera AVX Components GMC32X7R105J100NT-LF vs AU101C105JA72A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC32X7R105J100NT-LF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC32X7R105J100NT-LF by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC32X7R105J100NT-LF would you like to use for your alert(s)?
  • Please alert me when GMC32X7R105J100NT-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC32X7R105J100NT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC32X7R105J100NT-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC32X7R105J100NT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC32X7R105J100NT-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC32X7R105J100NT-LF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: