Part Details for GMC32X5R476K16NTLF by Cal-Chip Electronics
Overview of GMC32X5R476K16NTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC32X5R476K16NTLF
GMC32X5R476K16NTLF CAD Models
GMC32X5R476K16NTLF Part Data Attributes
|
GMC32X5R476K16NTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC32X5R476K16NTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GMC32X5R476K16NTLF
This table gives cross-reference parts and alternative options found for GMC32X5R476K16NTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC32X5R476K16NTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210YD476KAT4A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X5R476K16NTLF vs 1210YD476KAT4A |
KGM32LR51C476KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X5R476K16NTLF vs KGM32LR51C476KL |
CMC-016/476KX51210WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | GMC32X5R476K16NTLF vs CMC-016/476KX51210WFF |
NMC1210X5R476K16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | NIC Components Corp | GMC32X5R476K16NTLF vs NMC1210X5R476K16TRPLP3KF |
GMC32X5R476K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Cal-Chip Electronics | GMC32X5R476K16NTLF vs GMC32X5R476K16NTD |
CMC-016/476KX51210TFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | GMC32X5R476K16NTLF vs CMC-016/476KX51210TFF |
CMC-016/476KX51210TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, | Tecate Group | GMC32X5R476K16NTLF vs CMC-016/476KX51210TF |
1210YD476KAT2A | Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | GMC32X5R476K16NTLF vs 1210YD476KAT2A |
CMC-016/476KX51210T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | GMC32X5R476K16NTLF vs CMC-016/476KX51210T13FF |
KGM32LR51C476KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X5R476K16NTLF vs KGM32LR51C476KU |