Part Details for GMC32CG100C50NTTLF by Cal-Chip Electronics
Overview of GMC32CG100C50NTTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC32CG100C50NTTLF
GMC32CG100C50NTTLF CAD Models
GMC32CG100C50NTTLF Part Data Attributes
|
GMC32CG100C50NTTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC32CG100C50NTTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC32CG100C50NTTLF
This table gives cross-reference parts and alternative options found for GMC32CG100C50NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC32CG100C50NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G100C050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GMC32CG100C50NTTLF vs GRM42-2C0G100C050BD |
GRM42-2C0G100C050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GMC32CG100C50NTTLF vs GRM42-2C0G100C050BJ |
GRM42-2C0G100C050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GMC32CG100C50NTTLF vs GRM42-2C0G100C050AD |
GRM42-2C0G100C050AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GMC32CG100C50NTTLF vs GRM42-2C0G100C050AB |
GRM42-2C0G100C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GMC32CG100C50NTTLF vs GRM42-2C0G100C050AL |
GRM42-2C0G100C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GMC32CG100C50NTTLF vs GRM42-2C0G100C050AJ |