Part Details for GMC31Y5V335Z16NT by Cal-Chip Electronics
Overview of GMC31Y5V335Z16NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC31Y5V335Z16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC31Y5V335Z16NTTR-ND
|
DigiKey | CAP CER 3.3UF 16V Y5V 1206 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0420 / $0.0450 | Buy Now |
|
Bristol Electronics | 3880 |
|
RFQ |
Part Details for GMC31Y5V335Z16NT
GMC31Y5V335Z16NT CAD Models
GMC31Y5V335Z16NT Part Data Attributes
|
GMC31Y5V335Z16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31Y5V335Z16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMC31Y5V335Z16NT
This table gives cross-reference parts and alternative options found for GMC31Y5V335Z16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31Y5V335Z16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-335-Z016VBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | GMC31Y5V335Z16NT vs CE1206-335-Z016VBQ |
NMC1206Y5V335Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC31Y5V335Z16NT vs NMC1206Y5V335Z16TRPF |
GMC31Y5V335Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | Cal-Chip Electronics | GMC31Y5V335Z16NT vs GMC31Y5V335Z16NTD |
CE1206-335-Z016VTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206 | RCD Components Inc | GMC31Y5V335Z16NT vs CE1206-335-Z016VTW |
CE1206-335-Z016VBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | GMC31Y5V335Z16NT vs CE1206-335-Z016VBW |
NMC1206Y5V335Z16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 3.3uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | GMC31Y5V335Z16NT vs NMC1206Y5V335Z16TRP |
NMC1206Y5V335Z16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC31Y5V335Z16NT vs NMC1206Y5V335Z16TRP3KF |
NMC1206Y5V335Z16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP | NIC Components Corp | GMC31Y5V335Z16NT vs NMC1206Y5V335Z16TRPLPF |
NMC1206Y5V335Z16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 3.3uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | GMC31Y5V335Z16NT vs NMC1206Y5V335Z16TRPLP |
CE1206-335-Z016VTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | GMC31Y5V335Z16NT vs CE1206-335-Z016VTQ |