Part Details for GMC31X7R274J50NTDLF by Cal-Chip Electronics
Overview of GMC31X7R274J50NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC31X7R274J50NTDLF
GMC31X7R274J50NTDLF CAD Models
GMC31X7R274J50NTDLF Part Data Attributes
|
GMC31X7R274J50NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31X7R274J50NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for GMC31X7R274J50NTDLF
This table gives cross-reference parts and alternative options found for GMC31X7R274J50NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31X7R274J50NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R274JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | American Technical Ceramics Corp | GMC31X7R274J50NTDLF vs 1206X7R274JE2SB |
S311P838ADX274J2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31X7R274J50NTDLF vs S311P838ADX274J2R1 |
C1206X7R500-274JG6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | GMC31X7R274J50NTDLF vs C1206X7R500-274JG6D |
C1206X7R500-274JSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | GMC31X7R274J50NTDLF vs C1206X7R500-274JSNR |
M3253505E2A274JRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31X7R274J50NTDLF vs M3253505E2A274JRMB |
C1206X7R500-274JG6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | GMC31X7R274J50NTDLF vs C1206X7R500-274JG6R |
GMC31X7R274J50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, LEAD FREE | Cal-Chip Electronics | GMC31X7R274J50NTDLF vs GMC31X7R274J50NT-LF |
C1206X7R500-274JP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | GMC31X7R274J50NTDLF vs C1206X7R500-274JP6D |
C1206X7R500-274JGU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | GMC31X7R274J50NTDLF vs C1206X7R500-274JGU |
C1206X7R500-274JGR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | GMC31X7R274J50NTDLF vs C1206X7R500-274JGR |