Part Details for GMC31X7R271K100NTM by Cal-Chip Electronics
Overview of GMC31X7R271K100NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC31X7R271K100NTM
GMC31X7R271K100NTM CAD Models
GMC31X7R271K100NTM Part Data Attributes
|
GMC31X7R271K100NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31X7R271K100NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC31X7R271K100NTM
This table gives cross-reference parts and alternative options found for GMC31X7R271K100NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31X7R271K100NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J1000271KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC31X7R271K100NTM vs 1206J1000271KDT |
1206J1000271KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC31X7R271K100NTM vs 1206J1000271KDR |
GRM42-6X7R271K100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GMC31X7R271K100NTM vs GRM42-6X7R271K100BJ |
GRM42-6X7R271K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GMC31X7R271K100NTM vs GRM42-6X7R271K100BB |
C1206Y271K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | KEMET Corporation | GMC31X7R271K100NTM vs C1206Y271K1RALTU |
GMC31X7R271K100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | GMC31X7R271K100NTM vs GMC31X7R271K100NT-LF |
ST1206XR271K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | GMC31X7R271K100NTM vs ST1206XR271K101 |
ERC1206X7R271K100N | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GMC31X7R271K100NTM vs ERC1206X7R271K100N |
ERC1206X7R271K100E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GMC31X7R271K100NTM vs ERC1206X7R271K100E |
ERC1206X7R271K100D | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00027uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GMC31X7R271K100NTM vs ERC1206X7R271K100D |