Part Details for GMC31X5R224K100NT by Cal-Chip Electronics
Overview of GMC31X5R224K100NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC31X5R224K100NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC31X5R224K100NTTR-ND
|
DigiKey | CAP CER 0.22UF 100V X5R 1206 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
102000 In Stock |
|
$0.0478 / $0.0650 | Buy Now |
Part Details for GMC31X5R224K100NT
GMC31X5R224K100NT CAD Models
GMC31X5R224K100NT Part Data Attributes
|
GMC31X5R224K100NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31X5R224K100NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMC31X5R224K100NT
This table gives cross-reference parts and alternative options found for GMC31X5R224K100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31X5R224K100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-100/224KX51206WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GMC31X5R224K100NT vs CMC-100/224KX51206WF |
C1206X5R101-224KN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 1206, | GMC31X5R224K100NT vs C1206X5R101-224KN6D |
C1206X5R101-224KPB6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 1206, | GMC31X5R224K100NT vs C1206X5R101-224KPB6R |
CMC-100/224KX51206W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 1206, | GMC31X5R224K100NT vs CMC-100/224KX51206W |
C1206X5R101-224KPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 1206, | GMC31X5R224K100NT vs C1206X5R101-224KPP |
CMC-100/224KX51206T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GMC31X5R224K100NT vs CMC-100/224KX51206T13F |
C1206X5R101-224KSN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 1206, | GMC31X5R224K100NT vs C1206X5R101-224KSN6D |
C1206X5R101-224KG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 1206, | GMC31X5R224K100NT vs C1206X5R101-224KG6P |
C1206X5R101-224KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 1206, | GMC31X5R224K100NT vs C1206X5R101-224KPBU |
C1206X5R101-224KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 1206, | GMC31X5R224K100NT vs C1206X5R101-224KNP |