Part Details for GMC31CG153J50NTD by Cal-Chip Electronics
Overview of GMC31CG153J50NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC31CG153J50NTD
GMC31CG153J50NTD CAD Models
GMC31CG153J50NTD Part Data Attributes
|
GMC31CG153J50NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31CG153J50NTD
Cal-Chip Electronics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMC31CG153J50NTD
This table gives cross-reference parts and alternative options found for GMC31CG153J50NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31CG153J50NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-153-J050GTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | RCD Components Inc | GMC31CG153J50NTD vs CE1206-153-J050GTQ |
C1206C0G500-153JNR | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | GMC31CG153J50NTD vs C1206C0G500-153JNR |
CE1206-153-J050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | RCD Components Inc | GMC31CG153J50NTD vs CE1206-153-J050GBW |
C1206C0G500-153JNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | GMC31CG153J50NTD vs C1206C0G500-153JNU |
CE1206-153-J050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | RCD Components Inc | GMC31CG153J50NTD vs CE1206-153-J050GBQ |
CE1206-153-J050GBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | RCD Components Inc | GMC31CG153J50NTD vs CE1206-153-J050GBS |
C1206C0G500-153JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, | VENKEL LTD | GMC31CG153J50NTD vs C1206C0G500-153JPBE |
C1206C0G500-153JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC31CG153J50NTD vs C1206C0G500-153JGU |
C1206C0G500-153JGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC31CG153J50NTD vs C1206C0G500-153JGR |
C1206C0G500-153JPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, | VENKEL LTD | GMC31CG153J50NTD vs C1206C0G500-153JPBP |