Part Details for GMC31CG153J50NT by Cal-Chip Electronics
Overview of GMC31CG153J50NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC31CG153J50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC31CG153J50NTTR-ND
|
DigiKey | CAP CER 0.015UF 50V C0G/NP0 1206 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0740 | Buy Now |
Part Details for GMC31CG153J50NT
GMC31CG153J50NT CAD Models
GMC31CG153J50NT Part Data Attributes
|
GMC31CG153J50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31CG153J50NT
Cal-Chip Electronics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMC31CG153J50NT
This table gives cross-reference parts and alternative options found for GMC31CG153J50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31CG153J50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE1206-153-J050GBS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | GMC31CG153J50NT vs CE1206-153-J050GBS |
C1206C0G500-153JPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, | GMC31CG153J50NT vs C1206C0G500-153JPBE |
C1206C0G500-153JPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | GMC31CG153J50NT vs C1206C0G500-153JPBD |
C1206C0G500-153JPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, | GMC31CG153J50NT vs C1206C0G500-153JPBU |
CE1206-153-J050GTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | GMC31CG153J50NT vs CE1206-153-J050GTS |
C1206C0G500-153JPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, | GMC31CG153J50NT vs C1206C0G500-153JPBR |
C1206C0G500-153JPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, | GMC31CG153J50NT vs C1206C0G500-153JPBP |
C1206C0G500-153JGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GMC31CG153J50NT vs C1206C0G500-153JGD |
C1206C0G500-153JGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GMC31CG153J50NT vs C1206C0G500-153JGP |
C1206C0G500-153JPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GMC31CG153J50NT vs C1206C0G500-153JPE |