Part Details for GMC2288C by Everlight Electronics Co Ltd
Overview of GMC2288C by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC2288C
GMC2288C CAD Models
GMC2288C Part Data Attributes:
|
GMC2288C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMC2288C
Everlight Electronics Co Ltd
8 X 8 Dot Matrix LED Display, Red, 58.34mm
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 58.34 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY |
Alternate Parts for GMC2288C
This table gives cross-reference parts and alternative options found for GMC2288C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC2288C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC2288C | 8 X 8 Dot Matrix LED Display, Red, 58.4mm, | QT Optoelectronics | GMC2288C vs GMC2288C |