There are no models available for this part yet.
Overview of GMC21Y5V225Z16NTTLF by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GMC21Y5V225Z16NTTLF by Cal-Chip Electronics
Part Data Attributes for GMC21Y5V225Z16NTTLF by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD/EMBOSSED PLASTIC
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for GMC21Y5V225Z16NTTLF
This table gives cross-reference parts and alternative options found for GMC21Y5V225Z16NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21Y5V225Z16NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805Y5V225Z16C | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GMC21Y5V225Z16NTTLF vs ERC0805Y5V225Z16C |
C2012Y5V1C225ZT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP | TDK Corporation | GMC21Y5V225Z16NTTLF vs C2012Y5V1C225ZT |
CC0805ZKY5V7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GMC21Y5V225Z16NTTLF vs CC0805ZKY5V7BB225 |
0805YG225ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21Y5V225Z16NTTLF vs 0805YG225ZAJ2A |
2-1676895-9 | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GMC21Y5V225Z16NTTLF vs 2-1676895-9 |
ERC0805Y5V225Z16P | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GMC21Y5V225Z16NTTLF vs ERC0805Y5V225Z16P |
B0805F225ZCT | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | GMC21Y5V225Z16NTTLF vs B0805F225ZCT |
GRM40Y5V225Z016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21Y5V225Z16NTTLF vs GRM40Y5V225Z016AC |
GRM40Y5V225Z016AD | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21Y5V225Z16NTTLF vs GRM40Y5V225Z016AD |
08052F225Z7BF0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GMC21Y5V225Z16NTTLF vs 08052F225Z7BF0D |