There are no models available for this part yet.
Overview of GMC21X7R563K50NTDLF by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GMC21X7R563K50NTDLF by Cal-Chip Electronics
Part Data Attributes for GMC21X7R563K50NTDLF by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.25 mm
|
Alternate Parts for GMC21X7R563K50NTDLF
This table gives cross-reference parts and alternative options found for GMC21X7R563K50NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R563K50NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C563KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | GMC21X7R563K50NTDLF vs 08055C563KER6C1 |
C0805X7R500-563KP6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | GMC21X7R563K50NTDLF vs C0805X7R500-563KP6R |
C0805X7R500-563KPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | GMC21X7R563K50NTDLF vs C0805X7R500-563KPD |
0805X7R563KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | American Technical Ceramics Corp | GMC21X7R563K50NTDLF vs 0805X7R563KW2SB |
C0805X7R500-563KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | GMC21X7R563K50NTDLF vs C0805X7R500-563KSN6E |
C0805X7R500-563KSN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | GMC21X7R563K50NTDLF vs C0805X7R500-563KSN6U |
0805X7R563KW2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | GMC21X7R563K50NTDLF vs 0805X7R563KW2ST |
C0805X7R500-563KSNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | GMC21X7R563K50NTDLF vs C0805X7R500-563KSNU |
VJ0805Y563KNAAT5H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Vishay Intertechnologies | GMC21X7R563K50NTDLF vs VJ0805Y563KNAAT5H |
C0805X7R500-563KP6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | VENKEL LTD | GMC21X7R563K50NTDLF vs C0805X7R500-563KP6U |