Capacitors
GMC21X7R562K200NT-LF
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, LEAD FREE

Overview of GMC21X7R562K200NT-LF by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMC21X7R562K200NT-LF by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC21X7R562K200NT-LF by Cal-Chip Electronics

GMC21X7R562K200NT-LF
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GMC21X7R562K200NT-LF
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for GMC21X7R562K200NT-LF

This table gives cross-reference parts and alternative options found for GMC21X7R562K200NT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R562K200NT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805Y562KFCAC2L CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Vitramon GMC21X7R562K200NT-LF vs VJ0805Y562KFCAC2L
VJ0805Y562KCCAJ Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, Vishay Intertechnologies GMC21X7R562K200NT-LF vs VJ0805Y562KCCAJ
VJ0805Y562KECAR4X Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, Vishay Intertechnologies GMC21X7R562K200NT-LF vs VJ0805Y562KECAR4X
VJ0805Y562KFCAR5G CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Vitramon GMC21X7R562K200NT-LF vs VJ0805Y562KFCAR5G
0805X7R562KC4AB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, American Technical Ceramics Corp GMC21X7R562K200NT-LF vs 0805X7R562KC4AB
C0805X7R201-562KPP Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP VENKEL LTD GMC21X7R562K200NT-LF vs C0805X7R201-562KPP
NMC-H0805X7R562K200TRPF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp GMC21X7R562K200NT-LF vs NMC-H0805X7R562K200TRPF
VJ0805Y562KFCAR68 CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0056 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Vitramon GMC21X7R562K200NT-LF vs VJ0805Y562KFCAR68
VJ0805Y562KNCAJ68 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, Vishay Intertechnologies GMC21X7R562K200NT-LF vs VJ0805Y562KNCAJ68
MC0805X7R562K201NT Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, Metuchen Capacitors Inc GMC21X7R562K200NT-LF vs MC0805X7R562K201NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC21X7R562K200NT-LF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC21X7R562K200NT-LF by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC21X7R562K200NT-LF would you like to use for your alert(s)?
  • Please alert me when GMC21X7R562K200NT-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC21X7R562K200NT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC21X7R562K200NT-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC21X7R562K200NT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC21X7R562K200NT-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC21X7R562K200NT-LF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: