Part Details for GMC21X7R272J100NTM by Cal-Chip Electronics
Overview of GMC21X7R272J100NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R272J100NTM
GMC21X7R272J100NTM CAD Models
GMC21X7R272J100NTM Part Data Attributes
|
GMC21X7R272J100NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R272J100NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21X7R272J100NTM
This table gives cross-reference parts and alternative options found for GMC21X7R272J100NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R272J100NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805F272J1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GMC21X7R272J100NTM vs C0805F272J1RACTM |
08052R272J0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GMC21X7R272J100NTM vs 08052R272J0B20 |
C0805X272J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21X7R272J100NTM vs C0805X272J101PB |
C0805F272J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GMC21X7R272J100NTM vs C0805F272J1RAC |
0805Y1000272JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | GMC21X7R272J100NTM vs 0805Y1000272JDT |
08052R272J0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GMC21X7R272J100NTM vs 08052R272J0B22 |
0805J1000272JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R272J100NTM vs 0805J1000272JDT |
0805H1002N70JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R272J100NTM vs 0805H1002N70JXB |
08052R272J0BB0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GMC21X7R272J100NTM vs 08052R272J0BB0 |
0805Y1000272JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | GMC21X7R272J100NTM vs 0805Y1000272JDR |