Part Details for GMC21X7R225M25NT by Cal-Chip Electronics
Overview of GMC21X7R225M25NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X7R225M25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X7R225M25NTTR-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 0805 Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
766000 In Stock |
|
$0.0198 | Buy Now |
Part Details for GMC21X7R225M25NT
GMC21X7R225M25NT CAD Models
GMC21X7R225M25NT Part Data Attributes
|
GMC21X7R225M25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R225M25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X7R225M25NT
This table gives cross-reference parts and alternative options found for GMC21X7R225M25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R225M25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X7R250-225MSN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | GMC21X7R225M25NT vs C0805X7R250-225MSN6P |
C0805X7R250-225MPB6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | GMC21X7R225M25NT vs C0805X7R250-225MPB6E |
C0805X7R250-225MPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, | GMC21X7R225M25NT vs C0805X7R250-225MPBP |
C0805X7R250-225MSN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | GMC21X7R225M25NT vs C0805X7R250-225MSN6D |
C0805X7R250-225MNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | GMC21X7R225M25NT vs C0805X7R250-225MNU |
C0805X7R250-225MSN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | GMC21X7R225M25NT vs C0805X7R250-225MSN6R |
C0805X7R250-225MPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | GMC21X7R225M25NT vs C0805X7R250-225MPD |
C0805X7R250-225MSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | GMC21X7R225M25NT vs C0805X7R250-225MSND |
MA0805XR225M250 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | GMC21X7R225M25NT vs MA0805XR225M250 |
C0805X7R250-225MPB6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | GMC21X7R225M25NT vs C0805X7R250-225MPB6D |