Part Details for GMC21X7R225K25NTLF by Cal-Chip Electronics
Overview of GMC21X7R225K25NTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R225K25NTLF
GMC21X7R225K25NTLF CAD Models
GMC21X7R225K25NTLF Part Data Attributes
|
GMC21X7R225K25NTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R225K25NTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X7R225K25NTLF
This table gives cross-reference parts and alternative options found for GMC21X7R225K25NTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R225K25NTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R250-225KG6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | GMC21X7R225K25NTLF vs C0805X7R250-225KG6D |
C0805X7R250-225KG6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | GMC21X7R225K25NTLF vs C0805X7R250-225KG6U |
AU053C225KA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R225K25NTLF vs AU053C225KA72A |
C0805X7R250-225KPU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | GMC21X7R225K25NTLF vs C0805X7R250-225KPU |
C0805X7R250-225KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | GMC21X7R225K25NTLF vs C0805X7R250-225KSND |
C0805X7R250-225KP6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | GMC21X7R225K25NTLF vs C0805X7R250-225KP6R |
AU053C225KA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R225K25NTLF vs AU053C225KA74A |
AU053C225KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R225K25NTLF vs AU053C225KA79A |
C0805X7R250-225KSN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | GMC21X7R225K25NTLF vs C0805X7R250-225KSN6D |
C0805X7R250-225KP6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | GMC21X7R225K25NTLF vs C0805X7R250-225KP6D |