Part Details for GMC21X7R121K16NTM by Cal-Chip Electronics
Overview of GMC21X7R121K16NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R121K16NTM
GMC21X7R121K16NTM CAD Models
GMC21X7R121K16NTM Part Data Attributes
|
GMC21X7R121K16NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R121K16NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00012uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21X7R121K16NTM
This table gives cross-reference parts and alternative options found for GMC21X7R121K16NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R121K16NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0160121KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | GMC21X7R121K16NTM vs 0805Y0160121KDR |
0805F0160121KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R121K16NTM vs 0805F0160121KDR |
0805A0160121KDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R121K16NTM vs 0805A0160121KDT |
GMC21X7R121K16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GMC21X7R121K16NTM vs GMC21X7R121K16NTTLF |
0805YC121KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R121K16NTM vs 0805YC121KAT1A |
0805H0160121KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R121K16NTM vs 0805H0160121KDR |
0805J0160121KDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R121K16NTM vs 0805J0160121KDT |
0805H016120PKXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R121K16NTM vs 0805H016120PKXR |
0805A0160121KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R121K16NTM vs 0805A0160121KDR |
0805J0160121KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | GMC21X7R121K16NTM vs 0805J0160121KDR |