Part Details for GMC21X7R106K16NT by Cal-Chip Electronics
Overview of GMC21X7R106K16NT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X7R106K16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X7R106K16NTTR-ND
|
DigiKey | CAP CER 10UF 16V X7R 0805 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9624000 In Stock |
|
$0.0290 / $0.0390 | Buy Now |
DISTI #
4713-GMC21X7R106K16NTCT-ND
|
DigiKey | CAP0805 X7R 10UF 10% 16V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29712 In Stock |
|
$0.0270 / $0.2000 | Buy Now |
|
Bristol Electronics | 4537 |
|
RFQ | ||
|
Quest Components | 3629 |
|
$0.0567 / $0.1890 | Buy Now | |
|
LCSC | 16V 10uF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1979 |
|
$0.0337 / $0.0579 | Buy Now |
Part Details for GMC21X7R106K16NT
GMC21X7R106K16NT CAD Models
GMC21X7R106K16NT Part Data Attributes
|
GMC21X7R106K16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R106K16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X7R106K16NT
This table gives cross-reference parts and alternative options found for GMC21X7R106K16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R106K16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R160-106KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, | VENKEL LTD | GMC21X7R106K16NT vs C0805X7R160-106KPBP |
CMC-016/106KX0805WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, | Tecate Group | GMC21X7R106K16NT vs CMC-016/106KX0805WF |
GMC21X7R106K16NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | Cal-Chip Electronics | GMC21X7R106K16NT vs GMC21X7R106K16NTDLF |
NMC0805X7R106K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, | NIC Components Corp | GMC21X7R106K16NT vs NMC0805X7R106K16TRPLPF |
GMC21X7R106K16NTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | GMC21X7R106K16NT vs GMC21X7R106K16NTLF |
C0805X7R160-106KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | VENKEL LTD | GMC21X7R106K16NT vs C0805X7R160-106KNP |
0805YC106KA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GMC21X7R106K16NT vs 0805YC106KA74A |
CMC-016/106KX0805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Tecate Group | GMC21X7R106K16NT vs CMC-016/106KX0805T13FF |
CMC-016/106KX0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Tecate Group | GMC21X7R106K16NT vs CMC-016/106KX0805TFF |
0805YC106KAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GMC21X7R106K16NT vs 0805YC106KAT4A |