Part Details for GMC21X7R102K50NEM by Cal-Chip Electronics
Overview of GMC21X7R102K50NEM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R102K50NEM
GMC21X7R102K50NEM CAD Models
GMC21X7R102K50NEM Part Data Attributes:
|
GMC21X7R102K50NEM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R102K50NEM
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21X7R102K50NEM
This table gives cross-reference parts and alternative options found for GMC21X7R102K50NEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R102K50NEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X102K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21X7R102K50NEM vs C0805X102K50PB |
222258016614 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | GMC21X7R102K50NEM vs 222258016614 |
CTMCC0805KTB500102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | GMC21X7R102K50NEM vs CTMCC0805KTB500102 |
08055C102KA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R102K50NEM vs 08055C102KA12A |
GRM40X7R102K050AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21X7R102K50NEM vs GRM40X7R102K050AL |
GRM40X7R102K050AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21X7R102K50NEM vs GRM40X7R102K050AQ |
08052R102K9C20 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GMC21X7R102K50NEM vs 08052R102K9C20 |
08052R102K9C22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GMC21X7R102K50NEM vs 08052R102K9C22 |
1-1676876-3 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GMC21X7R102K50NEM vs 1-1676876-3 |
VJ0805Y102KXAAB4X | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | GMC21X7R102K50NEM vs VJ0805Y102KXAAB4X |