Part Details for GMC21X7R102K25NTM by Cal-Chip Electronics
Overview of GMC21X7R102K25NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R102K25NTM
GMC21X7R102K25NTM CAD Models
GMC21X7R102K25NTM Part Data Attributes
|
GMC21X7R102K25NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R102K25NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21X7R102K25NTM
This table gives cross-reference parts and alternative options found for GMC21X7R102K25NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R102K25NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK212B102KQ-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GMC21X7R102K25NTM vs TMK212B102KQ-B |
0805F0250102KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R102K25NTM vs 0805F0250102KDT |
0805Y0250102KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R102K25NTM vs 0805Y0250102KDR |
CL21B102KAANFNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GMC21X7R102K25NTM vs CL21B102KAANFNC |
C0805X102K3RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | GMC21X7R102K25NTM vs C0805X102K3RAL7800 |
0805J0250102KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R102K25NTM vs 0805J0250102KDT |
08053C102KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R102K25NTM vs 08053C102KAT1A |
0805H0250102KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R102K25NTM vs 0805H0250102KDR |
VJ0805Y102KXXAB68 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | GMC21X7R102K25NTM vs VJ0805Y102KXXAB68 |
C0805Y102K3RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | GMC21X7R102K25NTM vs C0805Y102K3RALAUTO |