Capacitors
GMC21X5R226M6R3NT
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GMC21X5R226M6R3NT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMC21X5R226M6R3NT by Cal-Chip Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 2571-GMC21X5R226M6R3NTTR-ND
DigiKey CAP CER 22UF 6.3V X5R 0805 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1631000
In Stock
  • 2,000 $0.0195
  • 4,000 $0.0190
  • 8,000 $0.0185
  • 14,000 $0.0180
  • 28,000 $0.0179
  • 72,000 $0.0165
  • 148,000 $0.0125
  • 300,000 $0.0123
$0.0123 / $0.0195 Buy Now
Bristol Electronics   8872
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 0805 7097
  • 1 $0.1500
  • 84 $0.0675
  • 742 $0.0450
$0.0450 / $0.1500 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 0805 1015
  • 1 $0.0600
  • 84 $0.0450
  • 223 $0.0375
$0.0375 / $0.0600 Buy Now

CAD Models for GMC21X5R226M6R3NT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC21X5R226M6R3NT by Cal-Chip Electronics

GMC21X5R226M6R3NT
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD/EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GMC21X5R226M6R3NT
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GMC21X5R226M6R3NT

This table gives cross-reference parts and alternative options found for GMC21X5R226M6R3NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X5R226M6R3NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X5R6R3-226MSN6P Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, VENKEL LTD GMC21X5R226M6R3NT vs C0805X5R6R3-226MSN6P
C0805X5R6R3-226MSN6D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, VENKEL LTD GMC21X5R226M6R3NT vs C0805X5R6R3-226MSN6D
CMC-6R3/226MX50805T13F Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, Tecate Group GMC21X5R226M6R3NT vs CMC-6R3/226MX50805T13F
C0805X5R6R3-226MP6U Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, VENKEL LTD GMC21X5R226M6R3NT vs C0805X5R6R3-226MP6U
C0805X5R6R3-226MN6D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, VENKEL LTD GMC21X5R226M6R3NT vs C0805X5R6R3-226MN6D
C0805X5R6R3-226MPB6E Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, VENKEL LTD GMC21X5R226M6R3NT vs C0805X5R6R3-226MPB6E
KGM21AR50J226ML Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP Kyocera AVX Components GMC21X5R226M6R3NT vs KGM21AR50J226ML
C0805X5R6R3-226MGR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, VENKEL LTD GMC21X5R226M6R3NT vs C0805X5R6R3-226MGR
NMC0805X5R226M6.3TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp GMC21X5R226M6R3NT vs NMC0805X5R226M6.3TRPLPF
C0805X5R6R3-226MSN6R Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, VENKEL LTD GMC21X5R226M6R3NT vs C0805X5R6R3-226MSN6R

Related Parts for GMC21X5R226M6R3NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC21X5R226M6R3NT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC21X5R226M6R3NT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC21X5R226M6R3NT would you like to use for your alert(s)?
  • Please alert me when GMC21X5R226M6R3NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC21X5R226M6R3NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC21X5R226M6R3NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC21X5R226M6R3NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC21X5R226M6R3NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC21X5R226M6R3NT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: