Part Details for GMC21CG6R8C50NTM by Cal-Chip Electronics
Overview of GMC21CG6R8C50NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21CG6R8C50NTM
GMC21CG6R8C50NTM CAD Models
GMC21CG6R8C50NTM Part Data Attributes
|
GMC21CG6R8C50NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG6R8C50NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21CG6R8C50NTM
This table gives cross-reference parts and alternative options found for GMC21CG6R8C50NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG6R8C50NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG689C9B30M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GMC21CG6R8C50NTM vs 0805CG689C9B30M |
0805NPO6R8C2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GMC21CG6R8C50NTM vs 0805NPO6R8C2NT91 |
NPO0805HTTEB6R8C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | GMC21CG6R8C50NTM vs NPO0805HTTEB6R8C |
0805CG689C9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GMC21CG6R8C50NTM vs 0805CG689C9B22 |
0805Y05006R8CAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21CG6R8C50NTM vs 0805Y05006R8CAR |
C2012NP0689CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | GMC21CG6R8C50NTM vs C2012NP0689CGTS |
0805J05006R8CCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21CG6R8C50NTM vs 0805J05006R8CCB |
B37940A5060C870 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GMC21CG6R8C50NTM vs B37940A5060C870 |
GRM40C0G6R8C050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21CG6R8C50NTM vs GRM40C0G6R8C050BJ |
0805J05006R8CAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21CG6R8C50NTM vs 0805J05006R8CAB |