Part Details for GMC21CG6R8C25NTM by Cal-Chip Electronics
Overview of GMC21CG6R8C25NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21CG6R8C25NTM
GMC21CG6R8C25NTM CAD Models
GMC21CG6R8C25NTM Part Data Attributes
|
GMC21CG6R8C25NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG6R8C25NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21CG6R8C25NTM
This table gives cross-reference parts and alternative options found for GMC21CG6R8C25NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG6R8C25NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08053A6R8CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG6R8C25NTM vs 08053A6R8CAJ2A |
C2012NP0689CFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | GMC21CG6R8C25NTM vs C2012NP0689CFTS |
0805M6R8C250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21CG6R8C25NTM vs 0805M6R8C250ET |
0805J02506R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21CG6R8C25NTM vs 0805J02506R8CCT |
0805Y02506R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21CG6R8C25NTM vs 0805Y02506R8CCT |
0805F02506R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21CG6R8C25NTM vs 0805F02506R8CCT |
0805J02506R8CCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21CG6R8C25NTM vs 0805J02506R8CCR |
LD053A6R8CAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG6R8C25NTM vs LD053A6R8CAX9A |
MCMT21N6R8C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | SPC Multicomp | GMC21CG6R8C25NTM vs MCMT21N6R8C250CT |
MC05CTN2506R8A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GMC21CG6R8C25NTM vs MC05CTN2506R8A |