Part Details for GMC21CG221J50NT by Cal-Chip Electronics
Overview of GMC21CG221J50NT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21CG221J50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG221J50NTTR-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
588000 In Stock |
|
$0.0058 / $0.0095 | Buy Now |
|
Bristol Electronics | 31522 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, C0G Temp Coef. | 25217 |
|
$0.0182 / $0.1365 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, C0G Temp Coef. | 4459 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, C0G Temp Coef. | 2189 |
|
$1.4850 / $3.9600 | Buy Now |
Part Details for GMC21CG221J50NT
GMC21CG221J50NT CAD Models
GMC21CG221J50NT Part Data Attributes
|
GMC21CG221J50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG221J50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21CG221J50NT
This table gives cross-reference parts and alternative options found for GMC21CG221J50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG221J50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21CG221J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GMC21CG221J50NT vs GMC21CG221J50NTD |