Part Details for GMC21CG1R2C100NT-LF by Cal-Chip Electronics
Overview of GMC21CG1R2C100NT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21CG1R2C100NT-LF
GMC21CG1R2C100NT-LF CAD Models
GMC21CG1R2C100NT-LF Part Data Attributes
|
GMC21CG1R2C100NT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG1R2C100NT-LF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21CG1R2C100NT-LF
This table gives cross-reference parts and alternative options found for GMC21CG1R2C100NT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG1R2C100NT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H1001P20CQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21CG1R2C100NT-LF vs 0805H1001P20CQT |
0805F1001P20CCBS02A | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Knowles Capacitors | GMC21CG1R2C100NT-LF vs 0805F1001P20CCBS02A |
0805Y1001P20CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805 | Syfer Technology | GMC21CG1R2C100NT-LF vs 0805Y1001P20CCR |
NMC-L0805NPO1R2C100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC21CG1R2C100NT-LF vs NMC-L0805NPO1R2C100TRPF |
0805H1001P20CCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Knowles Capacitors | GMC21CG1R2C100NT-LF vs 0805H1001P20CCTS02A5 |
0805H1001P20CQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21CG1R2C100NT-LF vs 0805H1001P20CQB |
C0805N129C1GSH7246 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | KEMET Corporation | GMC21CG1R2C100NT-LF vs C0805N129C1GSH7246 |
0805F1001P20CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21CG1R2C100NT-LF vs 0805F1001P20CCB |
C0805N129C1GRL7246 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | KEMET Corporation | GMC21CG1R2C100NT-LF vs C0805N129C1GRL7246 |
0805Y1001P20CAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Knowles Capacitors | GMC21CG1R2C100NT-LF vs 0805Y1001P20CAB |