Part Details for GMC21CG102K50NT by Cal-Chip Electronics
Overview of GMC21CG102K50NT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21CG102K50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG102K50NTTR-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
84000 In Stock |
|
$0.0092 | Buy Now |
DISTI #
4713-GMC21CG102K50NTCT-ND
|
DigiKey | CAP0805 COG 1000PF 10% 50V Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4000 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 326 |
|
$0.4680 / $1.4625 | Buy Now |
|
Quest Components | 3200 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Quest Components | 260 |
|
$0.5850 / $1.9500 | Buy Now |
Part Details for GMC21CG102K50NT
GMC21CG102K50NT CAD Models
GMC21CG102K50NT Part Data Attributes
|
GMC21CG102K50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG102K50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21CG102K50NT
This table gives cross-reference parts and alternative options found for GMC21CG102K50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG102K50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805COG102K500NTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Eyang Technology Development Co Ltd | GMC21CG102K50NT vs C0805COG102K500NTW |
C0805COG102K500NRW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Eyang Technology Development Co Ltd | GMC21CG102K50NT vs C0805COG102K500NRW |
GMC21CG102K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GMC21CG102K50NT vs GMC21CG102K50NTD |
VJ0805A102KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | GMC21CG102K50NT vs VJ0805A102KXAPW1BC |
C0805COG102K500NPW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Eyang Technology Development Co Ltd | GMC21CG102K50NT vs C0805COG102K500NPW |
VJ0805A102KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GMC21CG102K50NT vs VJ0805A102KXACW1BC |