Part Details for GMC10X7R392J100NTDLF by Cal-Chip Electronics
Overview of GMC10X7R392J100NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC10X7R392J100NTDLF
GMC10X7R392J100NTDLF CAD Models
GMC10X7R392J100NTDLF Part Data Attributes
|
GMC10X7R392J100NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10X7R392J100NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for GMC10X7R392J100NTDLF
This table gives cross-reference parts and alternative options found for GMC10X7R392J100NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R392J100NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y392J1RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R392J100NTDLF vs C0603Y392J1RAL7411 |
C0603T392J1RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R392J100NTDLF vs C0603T392J1RAL7081 |
C0603T392J1RCL9028 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | GMC10X7R392J100NTDLF vs C0603T392J1RCL9028 |
CL10B392JCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | Samsung Electro-Mechanics | GMC10X7R392J100NTDLF vs CL10B392JCNC |
C0603T392J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | KEMET Corporation | GMC10X7R392J100NTDLF vs C0603T392J1RAL |
C0603X392J1RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R392J100NTDLF vs C0603X392J1RAC3190 |
C0603S392J1RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R392J100NTDLF vs C0603S392J1RAC3190 |
C0603T392J1RBC7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | GMC10X7R392J100NTDLF vs C0603T392J1RBC7411 |
C0603T392J1RCC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | GMC10X7R392J100NTDLF vs C0603T392J1RCC3325 |
0603X392J101ST-C | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | Capax Technologies Inc | GMC10X7R392J100NTDLF vs 0603X392J101ST-C |