Part Details for GMC10X7R392J100NT-LF by Cal-Chip Electronics
Overview of GMC10X7R392J100NT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC10X7R392J100NT-LF
GMC10X7R392J100NT-LF CAD Models
GMC10X7R392J100NT-LF Part Data Attributes
|
GMC10X7R392J100NT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10X7R392J100NT-LF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10X7R392J100NT-LF
This table gives cross-reference parts and alternative options found for GMC10X7R392J100NT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R392J100NT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y392J1RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R392J100NT-LF vs C0603Y392J1RAL7411 |
GMC10X7R392J100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | Cal-Chip Electronics | GMC10X7R392J100NT-LF vs GMC10X7R392J100NTDLF |
C0603T392J1RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R392J100NT-LF vs C0603T392J1RAL7081 |
C0603T392J1RCL9028 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | GMC10X7R392J100NT-LF vs C0603T392J1RCL9028 |
CL10B392JCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | Samsung Electro-Mechanics | GMC10X7R392J100NT-LF vs CL10B392JCNC |
C0603T392J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | KEMET Corporation | GMC10X7R392J100NT-LF vs C0603T392J1RAL |
C0603X392J1RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R392J100NT-LF vs C0603X392J1RAC3190 |
C0603S392J1RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R392J100NT-LF vs C0603S392J1RAC3190 |
C0603T392J1RBC7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | GMC10X7R392J100NT-LF vs C0603T392J1RBC7411 |
C0603T392J1RCC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | GMC10X7R392J100NT-LF vs C0603T392J1RCC3325 |