Part Details for GMC10X7R221K100NTDLF by Cal-Chip Electronics
Overview of GMC10X7R221K100NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC10X7R221K100NTDLF
GMC10X7R221K100NTDLF CAD Models
GMC10X7R221K100NTDLF Part Data Attributes
|
GMC10X7R221K100NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10X7R221K100NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for GMC10X7R221K100NTDLF
This table gives cross-reference parts and alternative options found for GMC10X7R221K100NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R221K100NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608X7R221KHWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | GMC10X7R221K100NTDLF vs C1608X7R221KHWS |
C0603T221K1RCC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | GMC10X7R221K100NTDLF vs C0603T221K1RCC7040 |
C0603T221K1RBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | GMC10X7R221K100NTDLF vs C0603T221K1RBC7411 |
C0603T221K1RCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | GMC10X7R221K100NTDLF vs C0603T221K1RCC7867 |
MCCA001196 | SPC Multicomp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | GMC10X7R221K100NTDLF vs MCCA001196 |
CL10B221KC8WPNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GMC10X7R221K100NTDLF vs CL10B221KC8WPNO |
C0603C221K1RAL7867 | KEMET Corporation | Check for Price | Cap,Ceramic,220pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | GMC10X7R221K100NTDLF vs C0603C221K1RAL7867 |
CS0603KRX7R0BB221 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GMC10X7R221K100NTDLF vs CS0603KRX7R0BB221 |
0603H1000221KXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | GMC10X7R221K100NTDLF vs 0603H1000221KXQS02A |
C0603T221K1RCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | GMC10X7R221K100NTDLF vs C0603T221K1RCLTM |