Datasheets
GMC10X7R102M100NT-LF by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE

Part Details for GMC10X7R102M100NT-LF by Cal-Chip Electronics

Overview of GMC10X7R102M100NT-LF by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GMC10X7R102M100NT-LF

GMC10X7R102M100NT-LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMC10X7R102M100NT-LF Part Data Attributes

GMC10X7R102M100NT-LF Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GMC10X7R102M100NT-LF Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, CARDBOARD, 7/13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GMC10X7R102M100NT-LF

This table gives cross-reference parts and alternative options found for GMC10X7R102M100NT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R102M100NT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603T102M1RCL7082 Ceramic Capacitor, Ceramic, KEMET Corporation GMC10X7R102M100NT-LF vs C0603T102M1RCL7082
AC0603MPX7R0BB102 Ceramic Capacitor, Ceramic, YAGEO Corporation GMC10X7R102M100NT-LF vs AC0603MPX7R0BB102
C1608X7R2A102MB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation GMC10X7R102M100NT-LF vs C1608X7R2A102MB
SCM10B102MCND Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Surge Components Inc GMC10X7R102M100NT-LF vs SCM10B102MCND
0603F1000102MXB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP Knowles Capacitors GMC10X7R102M100NT-LF vs 0603F1000102MXB
C0603T102M1RAC9028 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation GMC10X7R102M100NT-LF vs C0603T102M1RAC9028
C0603T102M1RBL3325 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation GMC10X7R102M100NT-LF vs C0603T102M1RBL3325
C0603C102M1RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation GMC10X7R102M100NT-LF vs C0603C102M1RAC7411
0603Y1000102MER Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors GMC10X7R102M100NT-LF vs 0603Y1000102MER
MBASH168SB7102MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP TAIYO YUDEN GMC10X7R102M100NT-LF vs MBASH168SB7102MTNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC10X7R102M100NT-LF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC10X7R102M100NT-LF by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC10X7R102M100NT-LF would you like to use for your alert(s)?
  • Please alert me when GMC10X7R102M100NT-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC10X7R102M100NT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC10X7R102M100NT-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC10X7R102M100NT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC10X7R102M100NT-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC10X7R102M100NT-LF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: