Part Details for GMC10CG3R3B100NTDLF by Cal-Chip Electronics
Overview of GMC10CG3R3B100NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC10CG3R3B100NTDLF
GMC10CG3R3B100NTDLF CAD Models
GMC10CG3R3B100NTDLF Part Data Attributes
|
GMC10CG3R3B100NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10CG3R3B100NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for GMC10CG3R3B100NTDLF
This table gives cross-reference parts and alternative options found for GMC10CG3R3B100NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10CG3R3B100NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1003P30BAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Knowles Capacitors | GMC10CG3R3B100NTDLF vs 0603Y1003P30BAB |
C0603COG101-3R3BSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | VENKEL LTD | GMC10CG3R3B100NTDLF vs C0603COG101-3R3BSNR |
C0603C0G101-3R3BND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC10CG3R3B100NTDLF vs C0603C0G101-3R3BND |
C0603T339B1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | GMC10CG3R3B100NTDLF vs C0603T339B1GCCTM |
0603H1003P30BCRS02A | Ceramic Capacitor, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Knowles Capacitors | GMC10CG3R3B100NTDLF vs 0603H1003P30BCRS02A |
C0603C0G101-3R3BNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | VENKEL LTD | GMC10CG3R3B100NTDLF vs C0603C0G101-3R3BNP |
C0603T339B1GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | GMC10CG3R3B100NTDLF vs C0603T339B1GAL7081 |
0603Y1003P30BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Syfer Technology | GMC10CG3R3B100NTDLF vs 0603Y1003P30BCT |
AC0603BRNPO0BN3R3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GMC10CG3R3B100NTDLF vs AC0603BRNPO0BN3R3 |
SH18N3R3B101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GMC10CG3R3B100NTDLF vs SH18N3R3B101CG |