Part Details for GMC04X7R563K6R3NTDLF by Cal-Chip Electronics
Overview of GMC04X7R563K6R3NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC04X7R563K6R3NTDLF
GMC04X7R563K6R3NTDLF CAD Models
GMC04X7R563K6R3NTDLF Part Data Attributes
|
GMC04X7R563K6R3NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC04X7R563K6R3NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for GMC04X7R563K6R3NTDLF
This table gives cross-reference parts and alternative options found for GMC04X7R563K6R3NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04X7R563K6R3NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T563K9RALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP | KEMET Corporation | GMC04X7R563K6R3NTDLF vs C0402T563K9RALTU |
0402B563K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GMC04X7R563K6R3NTDLF vs 0402B563K6R3C |
C0402T563K9RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP | KEMET Corporation | GMC04X7R563K6R3NTDLF vs C0402T563K9RBLTU |
C0402C563K9RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402, | KEMET Corporation | GMC04X7R563K6R3NTDLF vs C0402C563K9RAL7411 |
0402B563K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GMC04X7R563K6R3NTDLF vs 0402B563K6R3CT |
C0402C563K9RALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402, | KEMET Corporation | GMC04X7R563K6R3NTDLF vs C0402C563K9RALTM |
GMC04X7R563K6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GMC04X7R563K6R3NTDLF vs GMC04X7R563K6R3NT-LF |
CL05B563KQ5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402, | Samsung Electro-Mechanics | GMC04X7R563K6R3NTDLF vs CL05B563KQ5NNNP |
C0402C563K9RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GMC04X7R563K6R3NTDLF vs C0402C563K9RACAUTO |
C0402C563K9RAC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GMC04X7R563K6R3NTDLF vs C0402C563K9RAC |