GMC02X7R272K10NTDLF
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201,

Overview of GMC02X7R272K10NTDLF by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMC02X7R272K10NTDLF by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC02X7R272K10NTDLF by Cal-Chip Electronics

GMC02X7R272K10NTDLF
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.3 mm
Want to compare parts?
  1. GMC02X7R272K10NTDLF
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201,
    VS

Alternate Parts for GMC02X7R272K10NTDLF

This table gives cross-reference parts and alternative options found for GMC02X7R272K10NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R272K10NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03B272KP3NCNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, Samsung Electro-Mechanics GMC02X7R272K10NTDLF vs CL03B272KP3NCNC
GMC02X7R272K10NT-LF Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE Cal-Chip Electronics GMC02X7R272K10NTDLF vs GMC02X7R272K10NT-LF
SCM04B272KNNH Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, Surge Components Inc GMC02X7R272K10NTDLF vs SCM04B272KNNH
CL03B272KP3NLNE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, Samsung Electro-Mechanics GMC02X7R272K10NTDLF vs CL03B272KP3NLNE
CL03B272KP3GLNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, Samsung Electro-Mechanics GMC02X7R272K10NTDLF vs CL03B272KP3GLNC
CL03B272KP3ALNE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, Samsung Electro-Mechanics GMC02X7R272K10NTDLF vs CL03B272KP3ALNE
CL03B272KP3ALND Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, Samsung Electro-Mechanics GMC02X7R272K10NTDLF vs CL03B272KP3ALND
GMC02X7R272K10NT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Cal-Chip Electronics GMC02X7R272K10NTDLF vs GMC02X7R272K10NT
GRM033R71A272KA01J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GMC02X7R272K10NTDLF vs GRM033R71A272KA01J
CL03B272KP3NNNE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0201, Samsung Electro-Mechanics GMC02X7R272K10NTDLF vs CL03B272KP3NNNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC02X7R272K10NTDLF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC02X7R272K10NTDLF by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC02X7R272K10NTDLF would you like to use for your alert(s)?
  • Please alert me when GMC02X7R272K10NTDLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC02X7R272K10NTDLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC02X7R272K10NTDLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC02X7R272K10NTDLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC02X7R272K10NTDLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC02X7R272K10NTDLF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: