Part Details for GMC02X5R103K10NT by Cal-Chip Electronics
Overview of GMC02X5R103K10NT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02X5R103K10NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02X5R103K10NTTR-ND
|
DigiKey | CAP CER 10000PF 10V X5R 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7035000 In Stock |
|
$0.0011 / $0.0015 | Buy Now |
DISTI #
4713-GMC02X5R103K10NTCT-ND
|
DigiKey | CAP0201 X5R .01UF 10% 10V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14950 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
|
Quest Components | 15278 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for GMC02X5R103K10NT
GMC02X5R103K10NT CAD Models
GMC02X5R103K10NT Part Data Attributes
|
GMC02X5R103K10NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X5R103K10NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X5R103K10NT
This table gives cross-reference parts and alternative options found for GMC02X5R103K10NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X5R103K10NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201G103KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | GMC02X5R103K10NT vs VJ0201G103KXQCW1BC |
KGM03AR51A103KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02X5R103K10NT vs KGM03AR51A103KH |
0201ZD103KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | GMC02X5R103K10NT vs 0201ZD103KAT2A |
GRM033R61A103KA01E | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GMC02X5R103K10NT vs GRM033R61A103KA01E |
C0603X5R1A103K030BA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GMC02X5R103K10NT vs C0603X5R1A103K030BA |
CM03X5R103K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.01 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GMC02X5R103K10NT vs CM03X5R103K10AT |
02012B103K6B20D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | YAGEO Corporation | GMC02X5R103K10NT vs 02012B103K6B20D |
LMK063BJ103KP-F | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GMC02X5R103K10NT vs LMK063BJ103KP-F |
AU01ZD103KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Kyocera AVX Components | GMC02X5R103K10NT vs AU01ZD103KAG4A |
CL03A103KP3ANNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | GMC02X5R103K10NT vs CL03A103KP3ANNL |