Part Details for GMC02CG3R9C25NTLF by Cal-Chip Electronics
Overview of GMC02CG3R9C25NTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC02CG3R9C25NTLF
GMC02CG3R9C25NTLF CAD Models
GMC02CG3R9C25NTLF Part Data Attributes
|
GMC02CG3R9C25NTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG3R9C25NTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG3R9C25NTLF
This table gives cross-reference parts and alternative options found for GMC02CG3R9C25NTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG3R9C25NTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L3R9CV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG3R9C25NTLF vs 250R05L3R9CV4R |
C0201HQN250-3R9CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC02CG3R9C25NTLF vs C0201HQN250-3R9CGP |
CL03C3R9CA3GNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | GMC02CG3R9C25NTLF vs CL03C3R9CA3GNNP |
C0201C0G250-3R9CPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, | VENKEL LTD | GMC02CG3R9C25NTLF vs C0201C0G250-3R9CPBP |
250R05L3R9CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG3R9C25NTLF vs 250R05L3R9CV4Y |
CL03C3R9CA3NCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | GMC02CG3R9C25NTLF vs CL03C3R9CA3NCNP |
C0201HQN250-3R9CN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC02CG3R9C25NTLF vs C0201HQN250-3R9CN6E |
GRT0335C1E3R9CA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GMC02CG3R9C25NTLF vs GRT0335C1E3R9CA02D |
CL03C3R9CA3ANNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | GMC02CG3R9C25NTLF vs CL03C3R9CA3ANNL |
C0201HQN250-3R9CNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | VENKEL LTD | GMC02CG3R9C25NTLF vs C0201HQN250-3R9CNP |