Part Details for GMC02CG390K25NTD by Cal-Chip Electronics
Overview of GMC02CG390K25NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC02CG390K25NTD
GMC02CG390K25NTD CAD Models
GMC02CG390K25NTD Part Data Attributes
|
GMC02CG390K25NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG390K25NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG390K25NTD
This table gives cross-reference parts and alternative options found for GMC02CG390K25NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG390K25NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CG390K25AP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | KYOCERA Corporation | GMC02CG390K25NTD vs CM03CG390K25AP |
CM03CG390K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GMC02CG390K25NTD vs CM03CG390K25AN |
CMC-025/390KN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG390K25NTD vs CMC-025/390KN0201T13F |
CM03CG390K25KH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GMC02CG390K25NTD vs CM03CG390K25KH |
250R05L390KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | GMC02CG390K25NTD vs 250R05L390KT4Y |
250R05L390KU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0201, | Johanson Technology Inc | GMC02CG390K25NTD vs 250R05L390KU4Y |
CL03C390KA3NCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Samsung Electro-Mechanics | GMC02CG390K25NTD vs CL03C390KA3NCNP |
250R05L390KC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0201, | Johanson Technology Inc | GMC02CG390K25NTD vs 250R05L390KC4S |
CM03CG390K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GMC02CG390K25NTD vs CM03CG390K25AL |
CM03CG390K25AQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GMC02CG390K25NTD vs CM03CG390K25AQ |