Part Details for GMC02CG150G25NT by Cal-Chip Electronics
Overview of GMC02CG150G25NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG150G25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG150G25NTTR-ND
|
DigiKey | CAP CER 15PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
195000 In Stock |
|
$0.0015 / $0.0021 | Buy Now |
DISTI #
4713-GMC02CG150G25NTCT-ND
|
DigiKey | CAP0201 COG 15PF 2% 25V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14950 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
Part Details for GMC02CG150G25NT
GMC02CG150G25NT CAD Models
GMC02CG150G25NT Part Data Attributes
|
GMC02CG150G25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG150G25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG150G25NT
This table gives cross-reference parts and alternative options found for GMC02CG150G25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG150G25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
02013A150GA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GMC02CG150G25NT vs 02013A150GA72A |
C0201HQN250-150GGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GMC02CG150G25NT vs C0201HQN250-150GGE |
C0201C0G250-150GGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GMC02CG150G25NT vs C0201C0G250-150GGP |
C0201C0G250-150GNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GMC02CG150G25NT vs C0201C0G250-150GNU |
250R05L150GG4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GMC02CG150G25NT vs 250R05L150GG4Y |
AU013A150GAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | GMC02CG150G25NT vs AU013A150GAG4A |
250R05L150GV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GMC02CG150G25NT vs 250R05L150GV4W |
NMC0201NPO150G25TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GMC02CG150G25NT vs NMC0201NPO150G25TRPF |
CQ0201GRNPO8BN150 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GMC02CG150G25NT vs CQ0201GRNPO8BN150 |
GRT0335C1E150GA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GMC02CG150G25NT vs GRT0335C1E150GA02D |