Part Details for GMC-8-R by Eaton Corporation
Overview of GMC-8-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMC-8-R
|
Avnet Americas | Fuse Miniature 8A 125V Medium Time Delay 2-Pin Cartridge Holder - Bulk (Alt: GMC-8-R) RoHS: Compliant Min Qty: 40 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4448 / $2.7122 | Buy Now |
DISTI #
504-GMC-8-R
|
Mouser Electronics | Cartridge Fuses 8A 125VAC TD GMC Series RoHS: Compliant | 15 |
|
$3.3600 / $5.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.4900 | Buy Now |
DISTI #
GMC-8-R
|
TTI | Cartridge Fuses 8A 125VAC TD GMC Series RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.5200 / $2.8400 | Buy Now |
Part Details for GMC-8-R
GMC-8-R CAD Models
GMC-8-R Part Data Attributes
|
GMC-8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMC-8-R
Eaton Corporation
Electric Fuse, Medium Time Delay Blow, 8A, 125VAC, 200A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 200 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | MITI; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for GMC-8-R
This table gives cross-reference parts and alternative options found for GMC-8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC-8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC-8ABK1 | Electric Fuse, Medium Blow, 8A, 200A (IR), 5x20mm, | Eaton Corporation | GMC-8-R vs GMC-8ABK1 |
BK/GMC-8A | Electric Fuse, Medium Time Delay Blow, 8A, 125VAC, 32VDC, 200A (IR), Inline/holder, 5x20mm, | Eaton Corporation | GMC-8-R vs BK/GMC-8A |
GMC-8A | Electric Fuse, Time Lag Blow, 8A, 200A (IR), 5x20mm, | Eaton Corporation | GMC-8-R vs GMC-8A |
TR2-GMC-8A | Electric Fuse, Time Lag Blow, 8A, 200A (IR), 5x20mm, | Eaton Corporation | GMC-8-R vs TR2-GMC-8A |
BK1/GMC-8-R | Electric Fuse, Medium Time Delay Blow, 8A, 125VAC, 200A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GMC-8-R vs BK1/GMC-8-R |
BK/GMC-8-R | Electric Fuse, Medium Time Delay Blow, 8A, 125VAC, 200A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GMC-8-R vs BK/GMC-8-R |
TR2/GMC-8-R | Electric Fuse, Medium Time Delay Blow, 8A, 125VAC, 200A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GMC-8-R vs TR2/GMC-8-R |
BK-GMC-8-R | FUSE GLASS 8A 125VAC 5X20MM | Eaton Corporation | GMC-8-R vs BK-GMC-8-R |