Part Details for GMB18235040100 by Leclanche Capacitors
Overview of GMB18235040100 by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMB18235040100
GMB18235040100 CAD Models
GMB18235040100 Part Data Attributes
|
GMB18235040100
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
GMB18235040100
Leclanche Capacitors
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
Length | 100 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3600 mA | |
Terminal Pitch | 18 mm |
Alternate Parts for GMB18235040100
This table gives cross-reference parts and alternative options found for GMB18235040100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMB18235040100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMXB18235040100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1800uF, | FTCAP Fischer & Tausche Capacitor Group | GMB18235040100 vs GMXB18235040100 |
GMXA18235040100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1800uF, | FTCAP Fischer & Tausche Capacitor Group | GMB18235040100 vs GMXA18235040100 |
GMA18235040100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1800uF, | FTCAP Fischer & Tausche Capacitor Group | GMB18235040100 vs GMA18235040100 |
GMXB18235040100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | GMB18235040100 vs GMXB18235040100 |